+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9854ASTZ

IC: DDS/DAC converter; 12bit; 300MHz; 300Msps; 3.14÷3.74V; LQFP80


Manufacturer: Analog Devices

Manufacturer part number:
AD9854ASTZ
TME Symbol:
AD9854ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Converter resolution
12bit
Frequency
300MHz
Sampling speed
300Msps
Operating voltage
3.14...3.74V
Case
LQFP80
Mounting
SMD
Kind of integrated circuit
CCD array
DC supply current
755mA
Interface
  • parallel
  • serial
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9854ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 54.81 USDGross price for quantities from 1 pcs - 54.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product