+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD9949KCPZ

IC: DDS/DAC converter; AFE,CCD array; 12bit; 36Msps; 2.7÷3.6V


Manufacturer: Analog Devices

Manufacturer part number:
AD9949KCPZ
TME Symbol:
AD9949KCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Kind of integrated circuit
AFE, CCD array
Converter resolution
12bit
Sampling speed
36Msps
Operating voltage
2.7...3.6V
Case
LFCSP40
Mounting
SMD
Operating temperature
-20...85°C
Interface
  • 3-wire
  • SDI
  • serial
Gross weight0.082 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD9949KCPZ
0 in TME stock
Net price for quantities from 1 pcs - 23.07 USDGross price for quantities from 1 pcs - 23.07 USD
Net price for quantities from 3 pcs - 20.77 USDGross price for quantities from 3 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.