+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2264

Dev.kit: universal; 5VDC; GPIO,I2C,SPI,USB; FT232H; I/O: 17


Manufacturer: ADAFRUIT

Manufacturer part number:
2264
TME Symbol:
ADA-2264

Specification

Manufacturer
ADAFRUIT
Type of development kit
universal
Integrated circuit
FT232H
Connection
goldpin, USB micro
Number of inputs/outputs
17
Operating voltage
5V DC
Board dimensions
23x28mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • USB
Kit contents
  • connectors
  • module
Gross weight6.99 g
Certificates
See other products in this category: Other Modules ADAFRUIT
*
2264
Product withdrawn from the offer
Use the specification table below to search for similar products