+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2745

Converter: step down; IC: LM1117; Usup: 3.5÷5.5VDC; 600mA; goldpin


Manufacturer: ADAFRUIT

Manufacturer part number:
2745
TME Symbol:
ADA-2745

Specification

Manufacturer
ADAFRUIT
Type of converter
step down
Integrated circuit
LM1117
Operating current
0.6A
Maximum output voltage
3.3V DC
Kind of module
DC/DC converter
Connection
goldpin
Information
product is not a working device, but only component
Supply voltage
  • 3.5...5.5V DC
Kit contents
  • connectors
  • module
Gross weight2.47 g
Certificates
See other products in this category: Converter Modules ADAFRUIT
*
2745
Product withdrawn from the offer
Use the specification table below to search for similar products