+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3190

DC-motor driver; DRV8871; PWM,TTL; Uin mot: 6.5÷45V; Ch: 1; 3.6A

Manufacturer: ADAFRUIT

Manufacturer part number:
3190
TME Symbol:
ADA-3190

Specification

Manufacturer
ADAFRUIT
Type of robotics module
DC-motor driver
Integrated circuit
DRV8871
Motor input voltage
6.5...45V
Logic input voltage
3.3...5V
Number of channels
1
Board dimensions
24.4x20.4mm
Maximum current
3.6A
Information
product is not a working device, but only component
Interface
  • PWM
  • TTL
Additional functions
  • current shutoff
  • over-temperature shutoff
Kit contents
  • connectors
  • module
Gross weight7 g
Certificates
See other products in this category: Motor Control Modules ADAFRUIT
*
3190
Product withdrawn from the offer
Use the specification table below to search for similar products