+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA4075-2ARZ

IC: operational amplifier; 6.5MHz; Ch: 2; ±4.5÷18VDC; SO8; 200uV


Manufacturer: Analog Devices

Manufacturer part number:
ADA4075-2ARZ
TME Symbol:
ADA4075-2ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
12V/μs
Integrated circuit features
low noise
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4075-2ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 98 pcs - 1.28 USDGross price for quantities from 98 pcs - 1.28 USD
Net price for quantities from 294 pcs - 1.19 USDGross price for quantities from 294 pcs - 1.19 USD
Packaging method by the manufacturer:Tube = 98 pcs