+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA4177-1ARMZ

IC: operational amplifier; 3.5MHz; Ch: 1; ±2.5÷18VDC; MSOP8; 0.2mV


Manufacturer: Analog Devices

Manufacturer part number:
ADA4177-1ARMZ
TME Symbol:
ADA4177-1ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Input offset voltage
0.2mV
Kind of package
tube
Input offset current
1.5nA
Maximum output current
25mA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4177-1ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 3 pcs - 2.74 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product