+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA4522-2ARZ

IC: operational amplifier; 2.7MHz; Ch: 2; ±2.25÷27.5VDC,4.5÷55VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADA4522-2ARZ
TME Symbol:
ADA4522-2ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...27.5V DC/4.5...55V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5µV
Kind of package
tube
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4522-2ARZ
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 98 pcs - 3.51 USDGross price for quantities from 98 pcs - 3.51 USD
Packaging method by the manufacturer:Tube = 98 pcs