+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADA4700-1ARDZ

IC: operational amplifier; 3.5MHz; Ch: 1; ±5÷50VDC; SO8; 200uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
ADA4700-1ARDZ
TME Symbol:
ADA4700-1ARDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...50V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4700-1ARDZ
0 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product