+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 620MHz | |
Number of channels | 3 | |
Mounting | SMT | |
Voltage supply range | ± 5...12V DC | |
Case | SO14 | |
Operating temperature | -40...105°C | |
Slew rate | 750V/μs | |
Integrated circuit features | low noise | |
Quiescent current | 330µA | |
Kind of package | tube |