+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 32MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...6V DC/2.7...12V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 26V/μs | |
Input offset voltage | 0.4mV | |
Kind of package | tube | |
Input bias current | 4.5µA | |
Input offset current | 100nA |