+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-4021-F

Automation module: analog output; -10÷70°C; ADAM-4000; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4021-F
TME Symbol:
ADAM-4021

Specification

Manufacturer
ADVANTECH
Type of automation module
analog output
Operating temperature
-10...70°C
Manufacturer series
ADAM-4000
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
1
Kind of output 1
0...10V, 0...20mA, 4...20mA
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Supply voltage
  • 10...30V DC
Gross weight181 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4021-F
2 in TME stock
Net price for quantities from 1 pcs - 246.22 USDGross price for quantities from 1 pcs - 246.22 USD
Net price for quantities from 5 pcs - 229.00 USDGross price for quantities from 5 pcs - 229.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.