+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-4051-C

Automation module: digital input; -10÷70°C; ADAM-4000; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4051-C
TME Symbol:
ADAM-4051

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input
Operating temperature
-10...70°C
Manufacturer series
ADAM-4000
Number of inputs
16
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Kind of input 1
digital
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Support
Modbus RTU
Supply voltage
  • 10...30V DC
Gross weight207.7 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4051-C
5 in TME stock
Net price for quantities from 1 pcs - 179.45 USDGross price for quantities from 1 pcs - 179.45 USD
Net price for quantities from 5 pcs - 168.15 USDGross price for quantities from 5 pcs - 168.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.