+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | digital output | |
Operating temperature | -10...70°C | |
Manufacturer series | ADAM-4000 | |
Body dimensions | 70x112x26mm | |
Mounting | for DIN rail mounting, on panel | |
Number of outputs | 12 | |
Kind of output 1 | OC, SOURCE type | |
Interface | RS485 x1 | |
Number of ports | 1 | |
Enclosure material | ABS | |
Support | Modbus RTU |