+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | analog input | |
Operating temperature | -40...85°C | |
Manufacturer series | ADAM-4000 | |
Number of inputs | 8 | |
Body dimensions | 70x112x26mm | |
Mounting | for DIN rail mounting, on panel | |
Communictions protocol | Modbus RTU | |
Kind of input 1 | analogue, thermocouple | |
Interface | RS485 x1 | |
Number of ports | 1 | |
Enclosure material | ABS | |
Electrical input 1 parameters | 4...20mA, ±15mV, ±20mA, ±50mV, ±100mV, ±500mV, ±1V, ±2.5V | |
Kind of temperature sensor | thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T |