+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-4150-C

Automation module: digital input/output; -40÷85°C; ADAM-4100

Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4150-C
TME Symbol:
ADAM-4150

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input/output
Operating temperature
-40...85°C
Manufacturer series
ADAM-4100
Number of inputs
7
Body dimensions
70x112x26mm
Mounting
for DIN rail mounting, on panel
Number of outputs
8
Kind of input 1
digital
Kind of output 1
OC
Interface
RS485 x1
Number of ports
1
Enclosure material
ABS
Support
Modbus RTU
Supply voltage
  • 10...48V DC
Gross weight209.61 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-4150-C
3 in TME stock
Net price for quantities from 1 pcs - 244.78 USDGross price for quantities from 1 pcs - 244.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts