+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-6117EI-AE

Automation module: analog input; -10÷70°C; ADAM-6100; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6117EI-AE
TME Symbol:
ADAM-6117EI

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-10...70°C
Manufacturer series
ADAM-6100
Number of inputs
8
Body dimensions
122x70x27mm
Mounting
for DIN rail mounting, on panel
Kind of input 1
analogue
Connection
RJ45 x2
Number of ports
2
Enclosure material
ABS
Support
EtherNet/IP
Electrical input 1 parameters
0...20mA, 4...20mA, ±20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight238.6 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6117EI-AE
1 in TME stock
Net price for quantities from 1 pcs - 664.63 USDGross price for quantities from 1 pcs - 664.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts