+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-6150PN-AE

Automation module: digital input/output; -10÷70°C; ADAM-6100


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6150PN-AE
TME Symbol:
ADAM-6150PN

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input/output
Operating temperature
-10...70°C
Manufacturer series
ADAM-6100
Number of inputs
8
Body dimensions
122x70x27mm
Mounting
for DIN rail mounting, on panel
Number of outputs
7
Kind of input 1
digital
Kind of output 1
OC
Connection
RJ45 x2
Number of ports
2
Enclosure material
ABS
Support
PROFINET
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight226.7 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6150PN-AE
1 in TME stock
Net price for quantities from 1 pcs - 404.17 USDGross price for quantities from 1 pcs - 404.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts