+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADAM-6750-A

Automation module: digital input/output; -40÷70°C; OUT: 12


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6750-A
TME Symbol:
ADAM-6750

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input/output
Operating temperature
-40...70°C
Mounting
for DIN rail mounting
Number of outputs
12
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
ADAM-6750-A
0 in TME stock
Net price for quantities from 1 pcs - 425.86 USDGross price for quantities from 1 pcs - 425.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.