+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADC0809CCVX/NOPB

IC: A/D converter; Ch: 8; 8bit; 4.5÷6V; PLCC28; IN: single-ended

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC0809CCVX/NOPB
TME Symbol:
ADC0809CCVX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Operating voltage
4.5...6V
Case
PLCC28
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Frequency
1.28MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC0809CCVX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 750)
Product for special order