+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADC10065CIMT/NOPB

IC: A/D converter; Ch: 1; 10bit; 65Msps; 2.7÷3.6V; TSSOP28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC10065CIMT/NOPB
TME Symbol:
ADC10065CIMT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
65Msps
Operating voltage
2.7...3.6V
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max INL
±1.1LSB
Max DNL
±0.9LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC10065CIMT/NOPB
0 in TME stock
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.
Product for special order