+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADC1175CIMTC/NOPB

IC: A/D converter; Ch: 1; 8bit; 20Msps; 4.75÷5.25V; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC1175CIMTC/NOPB
TME Symbol:
ADC1175CIMTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
20Msps
Operating voltage
4.75...5.25V
Case
TSSOP24
Mounting
SMD
Interface
parallel
Operating temperature
-20...75°C
Kind of input
differential
Max INL
±1.3LSB
Max DNL
±0.75LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC1175CIMTC/NOPB
0 in TME stock
No. of pieces (Multiplicity: 366)
Minimum order quantity: 366.
Multiplicity: 366.
Product for special order