+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADC3221IRGZR

IC: A/D converter; Ch: 2; 12bit; 25Msps; VQFN48; IN: differential


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC3221IRGZR
TME Symbol:
ADC3221IRGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
25Msps
Case
VQFN48
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Interface
  • LVDS
  • serial
Gross weight0.39 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADC3221IRGZR
0 in TME stock
Net price for quantities from 2500 pcs - 16.11 USDGross price for quantities from 2500 pcs - 16.11 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.