+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | electric energy meter | |
Kind of network | single-phase | |
Case | SSOP20 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
DC supply current | 3mA | |
Measurement accuracy | 0.1% | |
Input impedance | 380kΩ | |
Power consumption | 25mW | |
Integrated circuit features | delta-sigma |