+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADEL2020ANZ

IC: operational amplifier; 90MHz; Ch: 1; DIP8; Features: low noise

Manufacturer: Analog Devices

Manufacturer part number:
ADEL2020ANZ
TME Symbol:
ADEL2020ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
500V/μs
Integrated circuit features
low noise
Quiescent current
10mA
Input offset voltage
10mV
Kind of package
tube
Maximum output current
60mA
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
ADEL2020ANZ
0 in TME stock
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 3 pcs - 9.09 USDGross price for quantities from 3 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.04 USDGross price for quantities from 10 pcs - 8.04 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product