+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADF4001BRUZ

IC: peripheral circuit; clock signal generator; 200MHz; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
ADF4001BRUZ
TME Symbol:
ADF4001BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Frequency
200MHz
Integrated circuit features
integer-N
Mounting
SMD
Case
TSSOP16
DC supply current
4.5mA
Operating temperature
-40...85°C
Kind of package
tube
Interface
  • 3-wire
  • serial
Supply voltage
  • 2.7...5.5V DC
Gross weight0.056 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
ADF4001BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 3 pcs - 5.35 USDGross price for quantities from 3 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product