+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADF4107BCPZ

IC: peripheral circuit; clock signal generator; 7GHz; 2.7÷3.3VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADF4107BCPZ
TME Symbol:
ADF4107BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Frequency
7GHz
Mounting
SMD
Case
LFCSP20
DC supply current
17mA
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • 3-wire
  • serial
Integrated circuit features
  • frequency synthesizer
  • integer-N
Supply voltage
  • 2.7...3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
ADF4107BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 3 pcs - 7.95 USDGross price for quantities from 3 pcs - 7.95 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product