+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | clock signal generator | |
Frequency | 8GHz | |
Mounting | SMD | |
Case | LFCSP20 | |
DC supply current | 15mA | |
Operating temperature | -40...85°C | |
Kind of package | in-tray |