+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADF4360-2BCPZ

IC: peripheral circuit; clock signal generator,PLL/VCO; 2.17GHz


Manufacturer: Analog Devices

Manufacturer part number:
ADF4360-2BCPZ
TME Symbol:
ADF4360-2BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator, PLL/VCO
Frequency
2.17GHz
Mounting
SMD
Case
LFCSP24
DC supply current
35mA
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • 3-wire
  • serial
Integrated circuit features
  • frequency synthesizer
  • integer-N
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
ADF4360-2BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 3 pcs - 8.92 USDGross price for quantities from 3 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product