+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADG3304BRUZ

IC: digital; translator; Ch: 4; 1.15÷5.5VDC; SMD; TSSOP14; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
ADG3304BRUZ
TME Symbol:
ADG3304BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
4
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Data transfer rate
50Mbps
Output configuration
4:4
Supply voltage
  • 1.15...5.5V DC
Gross weight0.055 g
Certificates
See other products in this category: Level translators Analog Devices,
*
ADG3304BRUZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.78 USDGross price for quantities from 10 pcs - 9.78 USD
Net price for quantities from 25 pcs - 8.96 USDGross price for quantities from 25 pcs - 8.96 USD
Net price for quantities from 96 pcs - 7.68 USDGross price for quantities from 96 pcs - 7.68 USD