+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADG3308BRUZ

IC: digital; translator; Ch: 8; 1.15÷5.5VDC; SMD; TSSOP20; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
ADG3308BRUZ
TME Symbol:
ADG3308BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Data transfer rate
50Mbps
Output configuration
8:8
Supply voltage
  • 1.15...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Level translators Analog Devices,
*
ADG3308BRUZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD