+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | DJ | |
Relay variant | bistable, miniature | |
Mounting | PCB | |
Coil resistance | 100Ω | |
Body dimensions | 29x16.5x13mm | |
Mechanical durability | 5000000 cycles | |
Contact material | AgSnO2 | |
Design | two coils | |
Operating temperature | -40...70°C |