+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 48V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
Manufacturer series | DJ | |
Relay variant | miniature, power | |
Mounting | PCB | |
Coil resistance | 15.36kΩ | |
Operate time | 20ms | |
Body dimensions | 29x13x16.5mm | |
Coil power consumption | 150mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 Au | |
Terminal pitch | 5.08mm | |
Coil current | 3.1mA | |
Leads | for PCB | |
Operating temperature | -40...70°C |