+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADJ63012H

Relay: electromagnetic; Ucoil: 12VDC; DPST-NO; Icontacts max: 10A

Manufacturer: PANASONIC

Manufacturer part number:
ADJ63012H
TME Symbol:
ADJ63012H

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
Manufacturer series
DJ
Relay variant
miniature, power
Mounting
PCB
Coil resistance
576Ω
Operate time
20ms
Body dimensions
29x13x16.5mm
Coil power consumption
250mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
100000 cycles
Contact material
AgSnO2 Au
Terminal pitch
5.08mm
Coil current
20.8mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight14 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ADJ63012H
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order