+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 50A | |
AC contacts rating @R | 50A / 480V AC | |
Relay variant | miniature, power | |
Mounting | PCB | |
Coil resistance | 25Ω | |
Operate time | 20ms | |
Body dimensions | 39x15x30.2mm | |
Coil power consumption | 1W | |
Mechanical durability | 1000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 10000 cycles | |
Contact material | AgSnO2 | |
Terminal pitch | 5mm | |
Coil current | 200mA | |
Leads | for PCB | |
Operating temperature | -40...70°C |