+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-63054TL

Diode: laser; 630÷640nm; 5mW; 7.5/33; TO18; THT; 2.2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63054TL
TME Symbol:
ADL-63054TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...640nm
Power
5mW
Beam divergence
7.5/33
Case
TO18
Operating current
33mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.5V DC
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-63054TL
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.14 USDGross price for quantities from 1 pcs - 14.14 USD
Net price for quantities from 3 pcs - 13.69 USDGross price for quantities from 3 pcs - 13.69 USD
Net price for quantities from 10 pcs - 12.12 USDGross price for quantities from 10 pcs - 12.12 USD
Net price for quantities from 20 pcs - 10.01 USDGross price for quantities from 20 pcs - 10.01 USD
Packaging method by the manufacturer:Bag = 20 pcs