+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-63301TL

Diode: laser; 630÷640nm; 30mW; 8/33; THT; 2.3÷2.7VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63301TL
TME Symbol:
ADL-63301TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...640nm
Power
30mW
Beam divergence
8/33
Operating current
0.1A
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...40°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.3...2.7V DC
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-63301TL
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.02 USDGross price for quantities from 1 pcs - 37.02 USD
Net price for quantities from 3 pcs - 32.54 USDGross price for quantities from 3 pcs - 32.54 USD
Net price for quantities from 10 pcs - 30.18 USDGross price for quantities from 10 pcs - 30.18 USD