+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of diode | laser | |
Wavelength | 630...645nm | |
Power | 30mW | |
Beam divergence | 8/30 | |
Operating current | 95mA | |
Common electrode | LDA=PDK | |
Height | 3.5mm | |
Mounting | THT | |
Operating temperature | -10...50°C | |
Base diameter | 5.6mm | |
Important information | ||
Colour | red |