+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-65104SL

Diode: laser; 645÷660nm; 10mW; 9/26; THT; 2.2÷2.6VDC; red


Manufacturer: Laser Components

Manufacturer part number:
ADL-65104SL
TME Symbol:
ADL-65104SL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
645...660nm
Power
10mW
Beam divergence
9/26
Operating current
32mA
Common electrode
LDA=PDK
Height
2.85mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.6V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-65104SL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 3 pcs - 12.88 USDGross price for quantities from 3 pcs - 12.88 USD
Net price for quantities from 10 pcs - 12.43 USDGross price for quantities from 10 pcs - 12.43 USD
Net price for quantities from 25 pcs - 11.99 USDGross price for quantities from 25 pcs - 11.99 USD