+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-66201TA4

Diode: laser; 650÷665nm; 20mW; 8/18; THT; 2.5÷6VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-66201TA4
TME Symbol:
ADL-66201TA4

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
650...665nm
Power
20mW
Beam divergence
8/18
Operating current
63mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.5...6V DC
Gross weight0.315 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-66201TA4
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 3 pcs - 17.60 USDGross price for quantities from 3 pcs - 17.60 USD