+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-66201TL

Diode: laser; 650÷665nm; 20mW; 7/16; TO18; THT; 2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-66201TL
TME Symbol:
ADL-66201TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
650...665nm
Power
20mW
Beam divergence
7/16
Case
TO18
Operating current
70mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2...2.5V DC
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-66201TL
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.58 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 3 pcs - 16.22 USDGross price for quantities from 3 pcs - 16.22 USD
Net price for quantities from 10 pcs - 15.65 USDGross price for quantities from 10 pcs - 15.65 USD
Net price for quantities from 25 pcs - 15.09 USDGross price for quantities from 25 pcs - 15.09 USD