+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-66505TL

Diode: laser; 653÷667nm; 50mW; 9/17; THT; 2÷3VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-66505TL
TME Symbol:
ADL-66505TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
653...667nm
Power
50mW
Beam divergence
9/17
Operating current
90mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2...3V DC
Gross weight0.319 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-66505TL
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.43 USDGross price for quantities from 1 pcs - 41.43 USD
Net price for quantities from 3 pcs - 38.62 USDGross price for quantities from 3 pcs - 38.62 USD
Net price for quantities from 10 pcs - 35.93 USDGross price for quantities from 10 pcs - 35.93 USD
Packaging method by the manufacturer:Bag = 10 pcs