+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-66801TL

Diode: laser; 650÷667nm; 80mW; 11/16; TO18; THT; 2÷3VDC; red


Manufacturer: Laser Components

Manufacturer part number:
ADL-66801TL
TME Symbol:
ADL-66801TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
650...667nm
Power
80mW
Beam divergence
11/16
Case
TO18
Operating current
0.13A
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2...3V DC
Gross weight0.314 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-66801TL
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.17 USDGross price for quantities from 1 pcs - 58.17 USD
Net price for quantities from 3 pcs - 54.22 USDGross price for quantities from 3 pcs - 54.22 USD