+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL-78051TL

Diode: laser; 770÷795nm; 5mW; 10/29; THT; 1.8÷2.2VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-78051TL
TME Symbol:
ADL-78051TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
770...795nm
Power
5mW
Beam divergence
10/29
Operating current
28mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.8...2.2V DC
Gross weight0.311 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-78051TL
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 3 pcs - 3.57 USDGross price for quantities from 3 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD