+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADL2012-2R2M-T01

Filter: anti-interference; R: 500mΩ; Rcoil: 500mΩ; 2.2uH; SMD; 550mA


Manufacturer: TDK

Manufacturer part number:
ADL2012-2R2M-T01
TME Symbol:
ADL2012-2R2M-T01

Specification

Manufacturer
TDK
Type of filter
anti-interference
Resistance
0.5Ω
Coil resistance
500mΩ
Inductance
2.2µH
Mounting
SMD
Max. operating current
550mA
Case - inch
0805
Test frequency
1MHz
Body dimensions
2.2x1.25x1.65mm
Operating temperature
-40...150°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters TDK,
*
ADL2012-2R2M-T01
0 in TME stock
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.