+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR) | |
Kind of RESET output | open drain | |
Active logical level | high, low | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
DC supply current | 20µA | |
Maximum output current | 10mA | |
Threshold on-voltage | 4.62V | |
Kind of package | tube | |
Number of channels | 1 |