+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM3053BRWZ

IC: CAN transceiver; digital isolator; Ch: 2; 1Mbps; 3.3÷5VDC; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADM3053BRWZ
TME Symbol:
ADM3053BRWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
CAN transceiver
Kind of integrated circuit
digital isolator
Number of channels
2
Data transfer rate
1Mbps
Case
SO20-W
Interface
CAN
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Number of inputs
1/1
Insulation voltage
2.5kV
Technology
iCoupler®
Kind of channel
unidirectional
Supply voltage
  • 3.3...5V DC
Gross weight0.55 g
Certificates
See other products in this category: CAN interfaces - integrated circuits Analog Devices,
*
ADM3053BRWZ
595 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 3 pcs - 10.03 USDGross price for quantities from 3 pcs - 10.03 USD
Net price for quantities from 10 pcs - 9.09 USDGross price for quantities from 10 pcs - 9.09 USD
Net price for quantities from 37 pcs - 8.43 USDGross price for quantities from 37 pcs - 8.43 USD
Packaging method by the manufacturer:Tube = 37 pcs