+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM3054BRWZ

IC: CAN transceiver; digital isolator; Ch: 3; 1Mbps; 3÷5.5VDC; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADM3054BRWZ
TME Symbol:
ADM3054BRWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
CAN transceiver
Kind of integrated circuit
digital isolator
Number of channels
3
Data transfer rate
1Mbps
Case
SO16-W
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Number of inputs
1/2
Insulation voltage
5kV
Technology
iCoupler®
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.427 g
Certificates
See other products in this category: CAN interfaces - integrated circuits Analog Devices,
*
ADM3054BRWZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 3 pcs - 6.23 USDGross price for quantities from 3 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 47 pcs - 4.94 USDGross price for quantities from 47 pcs - 4.94 USD
Packaging method by the manufacturer:Tube = 47 pcs