+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM690AARNZ

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: Analog Devices

Manufacturer part number:
ADM690AARNZ
TME Symbol:
ADM690AARNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
70µA
Maximum output current
20mA
Threshold on-voltage
4.65V
Kind of package
tube
Number of channels
1
Application
automotive industry
Integrated circuit features
watchdog
Supply voltage
  • 1...5.5V DC
Gross weight0.078 g
Certificates
See other products in this category: Watchdog and reset circuits Analog Devices,
*
ADM690AARNZ
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.11 USDGross price for quantities from 3 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 98 pcs - 3.39 USDGross price for quantities from 98 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product