+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM706ARZ

IC: supervisor circuit; power on reset monitor (PoR); 1÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADM706ARZ
TME Symbol:
ADM706ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull, totem pole
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
0.19mA
Maximum output current
20mA
Threshold on-voltage
4.4V
Kind of package
tube
Number of channels
1
Supply voltage
  • 1...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.075 g
Certificates
See other products in this category: Watchdog and reset circuits Analog Devices,
*
ADM706ARZ
87 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 98 pcs - 2.11 USDGross price for quantities from 98 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs